Molex 73939-1005 technical specifications.
| Current Rating | 1A |
| Gender | Male to Male |
| Length | 5m |
| Number of Circuits | 7 |
| RoHS Compliant | Yes |
| Series | 73939 |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 73939-1005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
