Molex 739391006 technical specifications.
| Current Rating | 1A |
| Gender | Male to Male |
| Length | 10m |
| Number of Circuits | 7 |
| Series | 73939 |
| Wire/Cable Gauge | 23AWG |
| Wire/Cable Type | Fiber Optic |
| RoHS | Compliant |
Download the complete datasheet for Molex 739391006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.