Molex 7395-04B/2205-7048 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Current Rating | 2.5A |
| Gender | Male |
| RoHS | Compliant |
Download the complete datasheet for Molex 7395-04B/2205-7048 to view detailed technical specifications.
No datasheet is available for this part.