Molex 7395-12B/2205-7128 technical specifications.
| Contact Material | Brass |
| Current Rating | 2.5A |
| Gender | Male |
| Series | KK |
| RoHS | Compliant |
Download the complete datasheet for Molex 7395-12B/2205-7128 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.