Pin header Temperature range: 0 ... 75 °C Combustibility class: UL 94 V-0 Connector Design: Single Row / 90° /...
Molex 7395-14B/2205-7148 technical specifications.
| Contact Material | Brass |
| Current Rating | 2.5A |
| Gender | Male |
| Series | KK |
| RoHS | Compliant |
Download the complete datasheet for Molex 7395-14B/2205-7148 to view detailed technical specifications.
No datasheet is available for this part.