Molex 73974-0002 technical specifications.
| Color | Black |
| Height | 12.7mm |
| Material | Thermoplastic |
| Mount | Base |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 73974 |
| Width | 81.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 73974-0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.