Molex 73976-0002 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Female |
| Mount | Surface Mount |
| Number of Contacts | 68 |
| Number of Ports | 1 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Series | 73976 |
| RoHS | Compliant |
Download the complete datasheet for Molex 73976-0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.