Molex 74026-8224 technical specifications.
| Body Orientation | Right Angle |
| Number of Rows | 8 |
| Product Weight (g) | 3.533 |
| Type | Daughter Card |
| Number of Contacts | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 10/ContactA |
| Max Voltage Rating | 250V |
| Tradename | VHDM® |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 74026-8224 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.