Molex 74026-8232 technical specifications.
| Type | Daughter Card |
| Number of Contacts | 3 |
| Number of Rows | 8 |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 10/ContactA |
| Max Voltage Rating | 250V |
| Tradename | VHDM® |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 74026-8232 to view detailed technical specifications.
No datasheet is available for this part.