Molex 74029-6998 technical specifications.
| Package/Case | Module |
| Height | 15.14mm |
| Length | 10.52mm |
| Number of Poles | 2 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 74029-6998 to view detailed technical specifications.
No datasheet is available for this part.