Molex 74029-8450 technical specifications.
| Contact Plating | Gold |
| Current Rating | 10A |
| Halogen Free | Low Halogen |
| Number of Circuits | 2 |
| Number of Positions | 3 |
| Number of Rows | 8 |
| Orientation | Vertical |
| Package Quantity | 1080 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 74029 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 74029-8450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.