Molex 74057-2501 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 2A |
| Gender | Male |
| Halogen Free | Low Halogen |
| Number of Circuits | 150 |
| Number of Contacts | 25 |
| Number of Positions | 150 |
| Number of Rows | 6 |
| Orientation | Vertical |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 1.125mm |
| Series | 74057 |
| Termination | Through Hole |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 74057-2501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.