Molex 74057-2504 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 2A |
| Depth | 17.1mm |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 50mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 120V |
| Number of Circuits | 150 |
| Number of Positions | 150 |
| Number of Rows | 6 |
| Orientation | Vertical |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 74057 |
| Termination | Press-Fit |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 74057-2504 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.