
This 60-position header features a 2mm pitch and is designed for through-hole mounting. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The header is RoHS compliant and has a gold contact plating. It is available in a rail/tube packaging configuration with 312 pieces per package.
Molex 74057-9001 technical specifications.
| Contact Plating | Gold |
| Current Rating | 2A |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 120.12kV |
| Mount | Through Hole |
| Number of Circuits | 60 |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 6 |
| Orientation | Straight |
| Package Quantity | 312 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 74057 |
| Termination | Through Hole |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 74057-9001 to view detailed technical specifications.
No datasheet is available for this part.