This 60-position male IC socket features a current rating of 2A and a maximum voltage rating of 120V. It is designed for through-hole mounting and is compliant with RoHS regulations. The socket has a gold contact plating and is packaged in a rail/tube format with 76 pieces per unit.
Molex 74058-1001 technical specifications.
| Contact Plating | Gold |
| Current Rating | 2A |
| Gender | Male |
| Halogen Free | Low Halogen |
| Max Voltage Rating (DC) | 120.12kV |
| Mount | Through Hole |
| Number of Circuits | 60 |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 6 |
| Orientation | Vertical |
| Package Quantity | 76 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 74058 |
| Termination | Through Hole |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 74058-1001 to view detailed technical specifications.
No datasheet is available for this part.