
60-position, 6-row male header connector with a 2mm pitch, featuring a straight, vertical orientation and press-fit termination. This board-to-board connector utilizes copper alloy contacts with gold, tin, and lead plating, offering a 2A current rating and a voltage rating of 120V AC. Designed for through-hole mounting, it operates within a temperature range of -55°C to 105°C and includes guide pins for enhanced mating. The black, low-halogen insulator ensures durability and compliance with RoHS standards.
Molex 74058-1002 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Lead |
| Current Rating | 2A |
| Depth | 17.1mm |
| Gender | Male |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 27mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 120.12kV |
| Mount | Through Hole |
| Number of Circuits | 60 |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 6 |
| Orientation | Vertical |
| Package Quantity | 76 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74058 |
| Termination | Press-Fit |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 74058-1002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
