
This 150-position socket features a vertical orientation and 2mm pitch, suitable for through hole mounting. It has a current rating of 2A and is rated for 120V AC. The socket is plated with gold and is compliant with RoHS regulations. It is packaged in a rail/Tube format with 36 units per package.
Molex 74058-2512 technical specifications.
| Contact Plating | Gold |
| Current Rating | 2A |
| Gender | Male |
| Halogen Free | Low Halogen |
| Number of Circuits | 150 |
| Number of Positions | 150 |
| Number of Rows | 6 |
| Orientation | Vertical |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 74058 |
| Termination | Through Hole |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 74058-2512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.