
This 150-contact socket features a 2mm pitch and is designed for through-hole mounting. It has a current rating of 2A and a maximum voltage rating of 120V. The socket is plated with gold and is packaged in a rail/tube configuration with 36 units per package. It is compliant with RoHS regulations and is suitable for use in a variety of applications.
Molex 74058-2542 technical specifications.
| Contact Plating | Gold |
| Current Rating | 2A |
| Gender | Male |
| Max Voltage Rating (DC) | 120.12kV |
| Mount | Through Hole |
| Number of Contacts | 150 |
| Orientation | Straight |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 74058 |
| Termination | Press-Fit |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 74058-2542 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.