Molex 74058-2543 technical specifications.
| Current Rating | 2A |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 74058 |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 74058-2543 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.