
Molex 74058-8504 technical specifications.
| Current Rating | 2A |
| Housing Color | Black |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 74058 |
| Termination | Solder |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 74058-8504 to view detailed technical specifications.
No datasheet is available for this part.
