This through hole connector features a black housing, copper alloy contacts with tin and matte gold plating, and a 2mm pitch. It operates over a temperature range of -55°C to 85°C and is available in quantities of 76. The connector is packaged in rail or tube format and is RoHS compliant.
Molex 74058-9001 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Matte, Gold |
| Housing Color | Black |
| Length | 27mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 76 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 74058 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Molex 74058-9001 to view detailed technical specifications.
No datasheet is available for this part.