The Molex VHDM HDR backplane connector features 60 contacts with a 1mm pitch, arranged in six rows. It has a straight body orientation and is designed for press-fit termination. The connector is rated for a maximum operating temperature of 105°C and can handle a maximum current of 2A per contact. It is suitable for use with 120VDC or 120VAC voltage. The VHDM HDR connector is a through-hole mount type and is designed for general use in backplane applications.
Molex 740581014 technical specifications.
| Type | VHDM |
| Gender | HDR |
| Number of Contacts | 60 |
| Terminal Pitch | 1mm |
| Number of Rows | 6 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 2/ContactA |
| Max Voltage Rating | 120VDC|120VAC |
| Tradename | VHDM® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 740581014 to view detailed technical specifications.
No datasheet is available for this part.