
60-position, 6-row, 10-column board-to-board connector with 2mm pitch. Features gold-plated copper alloy contacts, a 2A current rating, and a 120V voltage rating. This straight, through-hole mounted component has a black housing and is shielded, with a UL94 V-0 flammability rating. Operating temperature range is -55°C to 105°C.
Molex 740589002 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 2A |
| Depth | 17.1mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 120.12kV |
| Mount | Through Hole |
| Number of Columns | 10 |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 6 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Series | VHDM® 74058 |
| Termination | Solder |
| Voltage Rating | 120V |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 740589002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
