Molex 74059-1032 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 17.1mm |
| Housing Color | Black |
| Length | 27mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Number of Rows | 6 |
| Orientation | Straight |
| Package Quantity | 76 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 74059 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Molex 74059-1032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.