Molex 74059-2509 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 57mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 150 |
| Orientation | Straight |
| Pitch | 2mm |
| Resistance | 6R |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Molex 74059-2509 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.