Molex 74059-2542 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 120.12kV |
| Mount | Through Hole |
| Number of Contacts | 150 |
| Orientation | Straight |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 74059 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Molex 74059-2542 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.