This hard metric backplane connector features 66 HDR contacts with a terminal pitch of 2mm and a press fit termination method. It has a straight body orientation and is designed for through-hole mounting. The operating temperature range is -55 to 105 degrees Celsius. The maximum current rating is 2 amps per contact, and the maximum voltage rating is 120VDC or 120VAC.
Checking distributor stock and pricing after the page loads.
| Type | Hard Metric |
| Gender | HDR |
| Number of Contacts | 66 |
| Terminal Pitch | 2mm |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 2/ContactA |
| Max Voltage Rating | 120VDC|120VAC |
| RoHS Version | 2002/95/EC |