The 74059-9019 is a 60-contact HDR hard metric backplane connector with a terminal pitch of 2mm, suitable for through-hole mounting. It has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 105 degrees Celsius. The connector is rated for 2 amps per contact and 120 volts DC or AC. It is designed for press-fit termination and has a straight body orientation.
Molex 74059-9019 technical specifications.
| Type | Hard Metric |
| Gender | HDR |
| Number of Contacts | 60 |
| Terminal Pitch | 2mm |
| Number of Rows | 6 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 2/ContactA |
| Max Voltage Rating | 120VDC|120VAC |
| Tradename | VHDM® |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Molex 74059-9019 to view detailed technical specifications.
No datasheet is available for this part.