Molex 74060-1004 technical specifications.
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Male |
| Halogen Free | Low Halogen |
| Number of Circuits | 80 |
| Number of Positions | 80 |
| Number of Rows | 8 |
| Orientation | Vertical |
| Package Quantity | 312 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 74060 |
| Termination | Through Hole |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 74060-1004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
