Molex 74061-9002 technical specifications.
| Max Voltage Rating (DC) | 120.12kV |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Orientation | Straight |
| Package Quantity | 76 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Resistance | 8R |
| RoHS Compliant | Yes |
| Series | 74061 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Molex 74061-9002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.