The Molex 740611012 is an 80-contact VHDM HDR backplane connector with a terminal pitch of 1mm and 8 rows. It features press-fit termination and a straight body orientation. The connector is rated for a maximum operating temperature of 105°C and can handle a maximum current of 3A per contact. It is designed for use in high-voltage applications up to 120VDC or 120VAC.
Molex 740611012 technical specifications.
| Type | VHDM |
| Gender | HDR |
| Number of Contacts | 80 |
| Terminal Pitch | 1mm |
| Number of Rows | 8 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 120VDC|120VAC |
| Tradename | VHDM® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 740611012 to view detailed technical specifications.
No datasheet is available for this part.