Molex 74062-1031 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 8 |
| Orientation | Straight |
| Package Quantity | 76 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | No |
| Series | 74062 |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 74062-1031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.