Molex 74062-1042 technical specifications.
| Contact Plating | Gold |
| Current Rating | 1A |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 74062 |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 74062-1042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.