Molex 74062-2504 technical specifications.
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Thermoplastic |
| Contact Plating | Gold |
| Current Rating | 3A |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 120.12kV |
| Mount | Through Hole |
| Number of Circuits | 200 |
| Number of Contacts | 200 |
| Number of Positions | 200 |
| Number of Rows | 8 |
| Orientation | Vertical |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 74062 |
| Termination | Through Hole |
| Voltage Rating | 120V |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 74062-2504 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.