Molex 74062-9002 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Mount | Through Hole |
| Number of Columns | 10 |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 8 |
| Orientation | Straight |
| Package Quantity | 76 |
| Pitch | 2mm |
| Resistance | 8R |
| RoHS Compliant | Yes |
| Series | 74062 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Molex 74062-9002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.