Molex 74062-9042 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Matte, Gold |
| Housing Color | Black |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 10 |
| Number of Rows | 8 |
| Orientation | Straight |
| Package Quantity | 76 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 74062 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 74062-9042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.