Conn VHDM HDR 200 POS Press Fit ST Thru-Hole
Molex 740622571 technical specifications.
| Type | VHDM |
| Gender | HDR |
| Number of Contacts | 200 |
| Number of Rows | 8 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 120VDC|120VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Molex 740622571 to view detailed technical specifications.
No datasheet is available for this part.