Molex 74065-0005 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Female |
| Height | 9.91mm |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | EBBI™ 74065 |
| Termination | Solder |
| Voltage Rating | 30V |
| Width | 19.7mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 74065-0005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.