Molex 74075-0315 technical specifications.
| Number of Columns | 25 |
| Number of Positions | 200 |
| Number of Rows | 8 |
| Package Quantity | 36 |
| Pitch | 2mm |
| Series | 74075 |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 74075-0315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.