Molex 74099-1005 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 6.6mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 15.25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Surface Mount |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1680 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74099 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 74099-1005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
