This shrouded header features 18 contacts with a 2.54mm pitch and is rated for 250V and 3A. It has a straight body orientation and is designed for surface mount applications. The operating temperature range is -40 to 105 degrees Celsius. It is available in a surface mount package type.
Molex 740990018 technical specifications.
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 18 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Polarization Type | Center Slot |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 250V |
| Tradename | SL™ |
| Height | 13.26mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Molex 740990018 to view detailed technical specifications.
No datasheet is available for this part.