The Molex 740990611 is a shrouded header with 11 contacts, a terminal pitch of 2.54mm, and a maximum operating temperature range of -40°C to 105°C. It features a straight body orientation and surface mount termination. The header has a maximum current rating of 3A per contact and a maximum voltage rating of 250V. It is designed for surface mount applications and has a height of 13.26mm.
Checking distributor stock and pricing after the page loads.
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 11 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Polarization Type | Center Slot |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 250V |
| Tradename | SL™ |
| Height | 13.26mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |