This Molex shrouded header features 3 contacts with a 2.54mm pitch, suitable for surface mount applications. It has a straight body orientation and a center slot polarization type. The header is available in a surface mount package type and has a height of 13.26mm. It is designed for use in board-to-board and mezzanine connections.
Checking distributor stock and pricing after the page loads.
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 3 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Polarization Type | Center Slot |
| Tradename | SL™ |
| Height | 13.26mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |