This 8-contact shrouded header features a HDR gender and a 2.54mm terminal pitch. It is designed for surface mount applications and has a maximum operating temperature range of -40 to 105 degrees Celsius. The header has a maximum voltage rating of 250V and a maximum current rating of 3A per contact. It measures 13.26mm in height and has a center slot polarization type.
Checking distributor stock and pricing after the page loads.
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Polarization Type | Center Slot |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 250V |
| Tradename | SL™ |
| Height | 13.26mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |