18-position, 2-row right-angle receptacle for telecom and datacom applications. Features gold-plated copper alloy signal contacts with a 1.5A current rating and 40V voltage rating. Surface mount terminal with a 1.27mm pitch, designed for solder termination. Shielded, low halogen, and lead-free construction ensures reliable performance. Operating temperature range from -20°C to 85°C. Packaged on tape and reel.
Molex 74150-0001 technical specifications.
| Color | Black |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 1.5A |
| Features | Shielded |
| Halogen Free | Low Halogen |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Circuits | 18 |
| Number of Contacts | 18 |
| Number of Ports | 1 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Plating | Copper, Tin, Steel |
| RoHS Compliant | Yes |
| Series | iPass™ TDP™ |
| Shell Size | A |
| Termination | Solder |
| Voltage Rating | 40V |
| RoHS | Compliant |
Download the complete datasheet for Molex 74150-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.