Molex 74155-0001 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Number of Circuits | 18 |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Orientation | Vertical |
| Package Quantity | 648 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 74155 |
| Termination | Through Hole |
| Voltage Rating | 40V |
| RoHS | Compliant |
Download the complete datasheet for Molex 74155-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.