Molex 74155-0002 technical specifications.
| Current Rating | 1.5A |
| Package Quantity | 648 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 74155 |
| Voltage Rating | 40V |
| RoHS | Compliant |
Download the complete datasheet for Molex 74155-0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.