
8-position, 2-row right-angle shrouded header receptacle with 2.54mm pitch. Features female bronze contacts with gold plating, rated for 2.5A and 250V. Through-hole termination, operating temperature range of -40°C to 105°C, and UL94 V-0 flammability rating. Compliant with ELV, Reach SVHC, and RoHS standards, with low halogen content. Packaged in a tube.
Molex 74164-0008 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Material | Bronze |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 810 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 74164 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 74164-0008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
