Molex 74164-0014 technical specifications.
| Contact Plating | Gold |
| Current Rating | 2.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Material | Bronze |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 12 |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 567 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74164 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 74164-0014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
