
This 16-contact header features a current rating of 2.5A and a voltage rating of 250V. It has a gold-plated contact plating and a 2.54mm pitch. The header is packaged in a rail/tube format and is compliant with RoHS regulations. It is also low halogen and REACH compliant. The 74164 series is designed for use in board-to-board and mezzanine applications.
Molex 74164-0016 technical specifications.
| Contact Plating | Gold |
| Current Rating | 2.5A |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 74164 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 74164-0016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.